



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 23,28700 Kč | 232,87 Kč |
| 30 | 21,54400 Kč | 646,32 Kč |
| 50 | 20,77960 Kč | 1 038,98 Kč |
| 100 | 19,78850 Kč | 1 978,85 Kč |
| 250 | 18,54796 Kč | 4 636,99 Kč |
| 500 | 17,66226 Kč | 8 831,13 Kč |
| 1 000 | 16,81898 Kč | 16 818,98 Kč |
| 2 500 | 15,76622 Kč | 39 415,55 Kč |
| 5 000 | 15,01416 Kč | 75 070,80 Kč |
| Unit Price without VAT: | 23,28700 Kč |
|---|---|
| Unit Price with VAT: | 28,17727 Kč |











