Violet 22 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Violet 22 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0002061101-12-V2-D

DigiKey Part Number
0002061101-12-V2-D-ND
Manufacturer
Manufacturer Product Number
0002061101-12-V2-D
Description
12" PRE-CRIMP A2101 VIOLET
Customer Reference
Detailed Description
Violet 22 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
12.0" (304.8mm)
Wire Gauge
22 AWG
Contact Finish
Tin
Color
Violet
Contact Finish Thickness
20.0µin (0.51µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1025,00900 Kč250,09 Kč
3023,13967 Kč694,19 Kč
5022,32080 Kč1 116,04 Kč
10021,25210 Kč2 125,21 Kč
25019,92040 Kč4 980,10 Kč
50018,96876 Kč9 484,38 Kč
1 00018,06332 Kč18 063,32 Kč
2 50016,93279 Kč42 331,97 Kč
5 00016,12504 Kč80 625,20 Kč
Manufacturers Standard Package
Unit Price without VAT:25,00900 Kč
Unit Price with VAT:30,26089 Kč
Alternate Color
12" PRE-CRIMP A2101 BLACK
In-Stock: 0
Unit Price: 25,00900 Kč
12" PRE-CRIMP A2101 BLUE
In-Stock: 0
Unit Price: 25,00900 Kč
12" PRE-CRIMP A2101 BROWN
In-Stock: 0
Unit Price: 25,00900 Kč
12" PRE-CRIMP A2101 GREEN
In-Stock: 0
Unit Price: 25,00900 Kč
12" PRE-CRIMP A2101 ORANGE
In-Stock: 0
Unit Price: 25,00900 Kč
Alternate Length
10" PRE-CRIMP A2101 VIOLET
In-Stock: 0
Unit Price: 23,28700 Kč
11" PRE-CRIMP A2101 VIOLET
In-Stock: 0
Unit Price: 24,14800 Kč
2" PRE-CRIMP A2101 VIOLET
In-Stock: 0
Unit Price: 16,27300 Kč
3" PRE-CRIMP A2101 VIOLET
In-Stock: 0
Unit Price: 17,15500 Kč
4" PRE-CRIMP A2101 VIOLET
In-Stock: 0
Unit Price: 18,03700 Kč