



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,00900 Kč | 250,09 Kč |
| 30 | 23,13967 Kč | 694,19 Kč |
| 50 | 22,32080 Kč | 1 116,04 Kč |
| 100 | 21,25210 Kč | 2 125,21 Kč |
| 250 | 19,92040 Kč | 4 980,10 Kč |
| 500 | 18,96876 Kč | 9 484,38 Kč |
| 1 000 | 18,06332 Kč | 18 063,32 Kč |
| 2 500 | 16,93279 Kč | 42 331,97 Kč |
| 5 000 | 16,12504 Kč | 80 625,20 Kč |
| Unit Price without VAT: | 25,00900 Kč |
|---|---|
| Unit Price with VAT: | 30,26089 Kč |











