



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 24,14800 Kč | 241,48 Kč |
| 30 | 22,34200 Kč | 670,26 Kč |
| 50 | 21,55240 Kč | 1 077,62 Kč |
| 100 | 20,52130 Kč | 2 052,13 Kč |
| 250 | 19,23500 Kč | 4 808,75 Kč |
| 500 | 18,31656 Kč | 9 158,28 Kč |
| 1 000 | 17,44220 Kč | 17 442,20 Kč |
| 2 500 | 16,35047 Kč | 40 876,18 Kč |
| 5 000 | 15,57052 Kč | 77 852,60 Kč |
| Unit Price without VAT: | 24,14800 Kč |
|---|---|
| Unit Price with VAT: | 29,21908 Kč |











