



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,54400 Kč | 215,44 Kč |
| 30 | 19,94100 Kč | 598,23 Kč |
| 50 | 19,23420 Kč | 961,71 Kč |
| 100 | 18,31450 Kč | 1 831,45 Kč |
| 250 | 17,16628 Kč | 4 291,57 Kč |
| 500 | 16,34610 Kč | 8 173,05 Kč |
| 1 000 | 15,56582 Kč | 15 565,82 Kč |
| 2 500 | 14,59160 Kč | 36 479,00 Kč |
| 5 000 | 13,89543 Kč | 69 477,15 Kč |
| Unit Price without VAT: | 21,54400 Kč |
|---|---|
| Unit Price with VAT: | 26,06824 Kč |











