



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,82700 Kč | 178,27 Kč |
| 30 | 16,50433 Kč | 495,13 Kč |
| 50 | 15,91640 Kč | 795,82 Kč |
| 100 | 15,15640 Kč | 1 515,64 Kč |
| 250 | 14,20556 Kč | 3 551,39 Kč |
| 500 | 13,52692 Kč | 6 763,46 Kč |
| 1 000 | 12,88080 Kč | 12 880,80 Kč |
| 2 500 | 12,07452 Kč | 30 186,30 Kč |
| 5 000 | 11,49846 Kč | 57 492,30 Kč |
| Unit Price without VAT: | 17,82700 Kč |
|---|---|
| Unit Price with VAT: | 21,57067 Kč |











