Brown 18 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brown 18 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm)
Molex Jumpers
ML-XT Extraction Video

0002061101-05-N9

DigiKey Part Number
0002061101-05-N9-ND
Manufacturer
Manufacturer Product Number
0002061101-05-N9
Description
5" PRE-CRIMP A2103 BROWN
Customer Reference
Detailed Description
Brown 18 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Brown
Packaging
Bulk
Contact Finish Thickness
20.0µin (0.51µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
5.00" (127.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1017,82700 Kč178,27 Kč
3016,50433 Kč495,13 Kč
5015,91640 Kč795,82 Kč
10015,15640 Kč1 515,64 Kč
25014,20556 Kč3 551,39 Kč
50013,52692 Kč6 763,46 Kč
1 00012,88080 Kč12 880,80 Kč
2 50012,07452 Kč30 186,30 Kč
5 00011,49846 Kč57 492,30 Kč
Manufacturers Standard Package
Unit Price without VAT:17,82700 Kč
Unit Price with VAT:21,57067 Kč
Alternate Color
5" PRE-CRIMP A2103 BLACK
In-Stock: 0
Unit Price: 17,82700 Kč
5" PRE-CRIMP A2103 BLUE
In-Stock: 0
Unit Price: 17,82700 Kč
5" PRE-CRIMP A2103 GREEN
In-Stock: 0
Unit Price: 17,82700 Kč
5" PRE-CRIMP A2103 ORANGE
In-Stock: 0
Unit Price: 17,82700 Kč
5" PRE-CRIMP A2103 RED
In-Stock: 0
Unit Price: 17,82700 Kč
Alternate Length
2" PRE-CRIMP A2103 BROWN
In-Stock: 0
Unit Price: 13,25000 Kč
3" PRE-CRIMP A2103 BROWN
In-Stock: 0
Unit Price: 14,78300 Kč
4" PRE-CRIMP A2103 BROWN
In-Stock: 0
Unit Price: 16,31500 Kč
10" PRE-CRIMP A2103 BROWN
In-Stock: 0
Unit Price: 25,26100 Kč
11" PRE-CRIMP A2103 BROWN
In-Stock: 0
Unit Price: 26,73000 Kč
Assembly Component