



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,25000 Kč | 132,50 Kč |
| 30 | 12,24900 Kč | 367,47 Kč |
| 50 | 11,81340 Kč | 590,67 Kč |
| 100 | 11,24860 Kč | 1 124,86 Kč |
| 250 | 10,54436 Kč | 2 636,09 Kč |
| 500 | 10,04040 Kč | 5 020,20 Kč |
| 1 000 | 9,56081 Kč | 9 560,81 Kč |
| 2 500 | 8,96212 Kč | 22 405,30 Kč |
| 5 000 | 8,53447 Kč | 42 672,35 Kč |
| Unit Price without VAT: | 13,25000 Kč |
|---|---|
| Unit Price with VAT: | 16,03250 Kč |











