



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,26100 Kč | 252,61 Kč |
| 30 | 23,37767 Kč | 701,33 Kč |
| 50 | 22,54760 Kč | 1 127,38 Kč |
| 100 | 21,46840 Kč | 2 146,84 Kč |
| 250 | 20,12280 Kč | 5 030,70 Kč |
| 500 | 19,16236 Kč | 9 581,18 Kč |
| 1 000 | 18,24747 Kč | 18 247,47 Kč |
| 2 500 | 17,10539 Kč | 42 763,47 Kč |
| 5 000 | 16,28953 Kč | 81 447,65 Kč |
| Unit Price without VAT: | 25,26100 Kč |
|---|---|
| Unit Price with VAT: | 30,56581 Kč |











