



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,73000 Kč | 267,30 Kč |
| 30 | 24,72867 Kč | 741,86 Kč |
| 50 | 23,84960 Kč | 1 192,48 Kč |
| 100 | 22,70930 Kč | 2 270,93 Kč |
| 250 | 21,28608 Kč | 5 321,52 Kč |
| 500 | 20,26936 Kč | 10 134,68 Kč |
| 1 000 | 19,30178 Kč | 19 301,78 Kč |
| 2 500 | 18,09381 Kč | 45 234,53 Kč |
| 5 000 | 17,23075 Kč | 86 153,75 Kč |
| Unit Price without VAT: | 26,73000 Kč |
|---|---|
| Unit Price with VAT: | 32,34330 Kč |











