
1000570021 | |
|---|---|
DigiKey Part Number | 1454-1000570021-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1000570021 |
Description | CBL RIBN 20COND 0.025 NAT FEET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Natural 20 Conductors 0.025" (0.64mm) Flat Cable Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
EDA/CAD Models | 1000570021 Models |
Category | Shielding Unshielded |
Mfr | Jacket Color |
Series | Ribbon Width 0.500" (12.70mm) |
Packaging Digi-Spool®, Continuous Spool | Jacket (Insulation) Material Fluorinated Ethylene-Propylene (FEP) |
Part Status Active | Voltage 150 V |
Cable Type Flat Cable | Operating Temperature -55°C ~ 200°C |
Number of Conductors 20 | Ratings UL Style 20726 |
Pitch | Conductor Material Copper, Silver Coated |
Length Enter Number of Feet in Order Quantity | First Conductor Mark Blue |
Wire Gauge 30 AWG | Spool Size 100.0' (30.48m) |
Conductor Strand 7 Strands / 38 AWG | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 302,37000 Kč | 302,37 Kč |
| 5 | 241,14200 Kč | 1 205,71 Kč |
| 10 | 218,54700 Kč | 2 185,47 Kč |
| 25 | 191,86280 Kč | 4 796,57 Kč |
| 50 | 173,90960 Kč | 8 695,48 Kč |
| 100 | 157,73280 Kč | 15 773,28 Kč |
| Unit Price without VAT: | 302,37000 Kč |
|---|---|
| Unit Price with VAT: | 365,86770 Kč |











