
3754/50 100 | |
|---|---|
DigiKey Part Number | 19-3754/50100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3754/50 100 |
Description | CBL RIBN 50COND 0.025 GRY FEET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 50 Conductors 0.025" (0.64mm) Flat Cable Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.025" (0.64mm) |
Series | Ribbon Width 1.250" (31.75mm) |
Packaging Digi-Spool®, Continuous Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 30 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 50 | Ratings UL Style 20596 |
Pitch | Conductor Material Copper, Tinned |
Length Enter Number of Feet in Order Quantity | Insulation Resistance 10GOhm |
Wire Gauge 30 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 38 AWG | Spool Size 100.0' (30.48m) |
Shielding Unshielded | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 74,33000 Kč | 74,33 Kč |
| 5 | 59,46600 Kč | 297,33 Kč |
| 10 | 53,92300 Kč | 539,23 Kč |
| 25 | 47,34640 Kč | 1 183,66 Kč |
| 50 | 42,89900 Kč | 2 144,95 Kč |
| 100 | 38,88200 Kč | 3 888,20 Kč |
| Unit Price without VAT: | 74,33000 Kč |
|---|---|
| Unit Price with VAT: | 89,93930 Kč |










