
82050-6000-RB | |
|---|---|
DigiKey Part Number | 19-82050-6000-RB-ND |
Manufacturer | |
Manufacturer Product Number | 82050-6000-RB |
Description | CONN RCPT 50POS IDC 30AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Receptacle Connector IDC Gold 30 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 30 AWG |
Connector Type Receptacle | Features Feed Through |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 50 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.050" (1.27mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 380,48000 Kč | 380,48 Kč |
| 10 | 323,28500 Kč | 3 232,85 Kč |
| 25 | 303,03480 Kč | 7 575,87 Kč |
| 50 | 288,57140 Kč | 14 428,57 Kč |
| 240 | 258,35588 Kč | 62 005,41 Kč |
| 480 | 246,03838 Kč | 118 098,42 Kč |
| 720 | 239,10947 Kč | 172 158,82 Kč |
| Unit Price without VAT: | 380,48000 Kč |
|---|---|
| Unit Price with VAT: | 460,38080 Kč |









