
3609/20 100 | |
|---|---|
DigiKey Part Number | MB20W-100-ND 19-3609/20100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3609/20 100 |
Description | CBL RIBN 20COND 0.025 WHITE 100' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable White 20 Conductors 0.025" (0.64mm) Flat Cable |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.024" (0.61mm) |
Series | Ribbon Width 0.500" (12.70mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Material Fluorinated Ethylene-Propylene (FEP) |
Part Status Active | Voltage 150 V |
Cable Type Flat Cable | Operating Temperature -55°C ~ 150°C |
Number of Conductors 20 | Ratings UL Style 20726 |
Pitch | Conductor Material Copper, Silver Coated |
Length 100.0' (30.48m) | Insulation Resistance 10GOhm |
Wire Gauge 30 AWG | First Conductor Mark Blue |
Conductor Strand 7 Strands / 38 AWG | Base Product Number |
Shielding Unshielded |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 424,16000 Kč | 424,16 Kč |
| 5 | 338,11000 Kč | 1 690,55 Kč |
| 10 | 306,38200 Kč | 3 063,82 Kč |
| 25 | 268,97600 Kč | 6 724,40 Kč |
| 50 | 243,84560 Kč | 12 192,28 Kč |
| 100 | 221,21390 Kč | 22 121,39 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 230,06250 Kč | 23 006,25 Kč |
| 200 | 208,91435 Kč | 41 782,87 Kč |
| 300 | 197,57087 Kč | 59 271,26 Kč |
| 500 | 184,28306 Kč | 92 141,53 Kč |
| 700 | 176,10813 Kč | 123 275,69 Kč |
| 1 000 | 167,91765 Kč | 167 917,65 Kč |
| Unit Price without VAT: | 424,16000 Kč |
|---|---|
| Unit Price with VAT: | 513,23360 Kč |













