
ZFSC-8-43-S+ | |
|---|---|
DigiKey Part Number | 3157-ZFSC-8-43-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZFSC-8-43-S+ |
Description | 8 WAYS PWRSPLTR, 10 - 1000 MHZ |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 10 MHz ~ 1 GHz Isolation (Min) 20dB, 20° Imbalance (Max) Module |
Datasheet | Datasheet |
Category | Frequency 10 MHz ~ 1 GHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 20dB, 20° Imbalance (Max) |
Packaging Tray | Size / Dimension 4.060" L x 1.600" W x 1.600" H (103.12mm x 40.64mm x 40.64mm) |
Part Status Active | Package / Case Module |
Insertion Loss 2.1dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 990,31000 Kč | 5 990,31 Kč |
| 10 | 5 599,43200 Kč | 55 994,32 Kč |
| 25 | 5 528,64760 Kč | 138 216,19 Kč |
| Unit Price without VAT: | 5 990,31000 Kč |
|---|---|
| Unit Price with VAT: | 7 248,27510 Kč |






