
ZBSC-8-82-S+ | |
|---|---|
DigiKey Part Number | 3157-ZBSC-8-82-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZBSC-8-82-S+ |
Description | PWR SPLTR, 10 - 800 MHZ, 50 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1.7 GHz ~ 4.2 GHz Isolation (Min) 25dB, 9° Imbalance (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Insertion Loss | 1.8dB | |
Frequency | 1.7 GHz ~ 4.2 GHz | |
Specifications | Isolation (Min) 25dB, 9° Imbalance (Max) | |
Size / Dimension | 6.000" L x 1.620" W x 0.730" H (152.40mm x 41.15mm x 18.54mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 212,47000 Kč | 6 212,47 Kč |
| 10 | 5 857,45500 Kč | 58 574,55 Kč |
| 25 | 5 786,15000 Kč | 144 653,75 Kč |
| Unit Price without VAT: | 6 212,47000 Kč |
|---|---|
| Unit Price with VAT: | 7 517,08870 Kč |




