
ZB8PD-622-S+ | |
|---|---|
DigiKey Part Number | 3157-ZB8PD-622-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZB8PD-622-S+ |
Description | 8 WAYS DC PPS, 3200 - 6200 MHZ |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 3.2 GHz ~ 6.2 GHz Isolation (Min) 16dB, 6° Imbalance (Max) Module |
Datasheet | Datasheet |
Category | Frequency 3.2 GHz ~ 6.2 GHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 16dB, 6° Imbalance (Max) |
Packaging Tray | Size / Dimension 7.060" L x 3.130" W x 0.910" H (179.32mm x 79.50mm x 23.11mm) |
Part Status Active | Package / Case Module |
Insertion Loss 0.8dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 644,26000 Kč | 5 644,26 Kč |
| 10 | 5 289,01800 Kč | 52 890,18 Kč |
| 25 | 5 147,15560 Kč | 128 678,89 Kč |
| Unit Price without VAT: | 5 644,26000 Kč |
|---|---|
| Unit Price with VAT: | 6 829,55460 Kč |




