
ZB8PD-362-S+ | |
|---|---|
DigiKey Part Number | 3157-ZB8PD-362-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZB8PD-362-S+ |
Description | 8 WAYS PWRSPLTR, 600 - 3600 MHZ |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 600 MHz ~ 3.6 GHz Isolation (Min) 18dB, 1.8 VSWR (Max), 10° Imbalance (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Insertion Loss | 1.6dB | |
Frequency | 600 MHz ~ 3.6 GHz | |
Specifications | Isolation (Min) 18dB, 1.8 VSWR (Max), 10° Imbalance (Max) | |
Size / Dimension | 7.060" L x 3.130" W x 0.910" H (179.32mm x 79.50mm x 23.11mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 628,23000 Kč | 6 628,23 Kč |
| 10 | 6 296,64900 Kč | 62 966,49 Kč |
| 25 | 6 230,40040 Kč | 155 760,01 Kč |
| Unit Price without VAT: | 6 628,23000 Kč |
|---|---|
| Unit Price with VAT: | 8 020,15830 Kč |




