RF Power Divider 1.7 GHz ~ 9 GHz Isolation (Min) 17dB, 18° Imbalance (Max) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZB8PD-2-S+

DigiKey Part Number
3157-ZB8PD-2-S+-ND
Manufacturer
Manufacturer Product Number
ZB8PD-2-S+
Description
PWR DIV / SMA / ROHS
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF Power Divider 1.7 GHz ~ 9 GHz Isolation (Min) 17dB, 18° Imbalance (Max) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tray
Part Status
Active
Insertion Loss
0.8dB
Frequency
1.7 GHz ~ 9 GHz
Specifications
Isolation (Min) 17dB, 18° Imbalance (Max)
Size / Dimension
7.060" L x 3.130" W x 0.910" H (179.32mm x 79.50mm x 23.11mm)
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
14 933,90000 Kč4 933,90 Kč
104 578,92900 Kč45 789,29 Kč
254 508,11960 Kč112 702,99 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4 933,90000 Kč
Unit Price with VAT:5 970,01900 Kč