
ZBSC-413+ | |
|---|---|
DigiKey Part Number | 3157-ZBSC-413+-ND |
Manufacturer | |
Manufacturer Product Number | ZBSC-413+ |
Description | 4WAYS PWRSPLTR, 10-800 MHZ, 50 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 10 MHz ~ 800 MHz Isolation (Min) 20dB, 8° Imbalance (Max) Module |
Category | Frequency 10 MHz ~ 800 MHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 20dB, 8° Imbalance (Max) |
Packaging Tray | Size / Dimension 3.500" L x 2.000" W x 0.530" H (88.90mm x 50.80mm x 13.46mm) |
Part Status Active | Package / Case Module |
Insertion Loss 1.6dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 313,27000 Kč | 3 313,27 Kč |
| 10 | 2 981,63200 Kč | 29 816,32 Kč |
| 25 | 2 948,63160 Kč | 73 715,79 Kč |
| 50 | 2 919,51160 Kč | 145 975,58 Kč |
| Unit Price without VAT: | 3 313,27000 Kč |
|---|---|
| Unit Price with VAT: | 4 009,05670 Kč |




