
ZN6PD-63W-S+ | |
|---|---|
DigiKey Part Number | 3157-ZN6PD-63W-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZN6PD-63W-S+ |
Description | PWR SPLTR, 1800 - 6000 MHZ, 50 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1.8 GHz ~ 6 GHz Isolation (Min) 15dB, 15° Imbalance (Max) Module |
Datasheet | Datasheet |
Category | Frequency 1.8 GHz ~ 6 GHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 15dB, 15° Imbalance (Max) |
Packaging Tray | Size / Dimension 3.500" L x 3.000" W x 0.660" H (88.90mm x 76.20mm x 16.76mm) |
Part Status Active | Package / Case Module |
Insertion Loss 1.5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 858,86000 Kč | 5 858,86 Kč |
| 10 | 5 514,28500 Kč | 55 142,85 Kč |
| 25 | 5 404,13760 Kč | 135 103,44 Kč |
| Unit Price without VAT: | 5 858,86000 Kč |
|---|---|
| Unit Price with VAT: | 7 089,22060 Kč |










