
ZN6PD1-63-S+ | |
|---|---|
DigiKey Part Number | 3157-ZN6PD1-63-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZN6PD1-63-S+ |
Description | 6 WAYS PWRSPLTR, 600 - 6000 MHZ |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 600 MHz ~ 6 GHz Isolation (Min) 14dB, 18° Imbalance (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 600 MHz ~ 6 GHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 14dB, 18° Imbalance (Max) |
Packaging Tray | Size / Dimension 9.500" L x 4.252" W x 0.530" H (241.30mm x 108.00mm x 13.46mm) |
Part Status Active | Package / Case Module, SMA Connectors |
Insertion Loss 2.5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 508,87000 Kč | 10 508,87 Kč |
| 10 | 10 153,96100 Kč | 101 539,61 Kč |
| Unit Price without VAT: | 10 508,87000 Kč |
|---|---|
| Unit Price with VAT: | 12 715,73270 Kč |


