
VBFZ-3590-S+ | |
|---|---|
DigiKey Part Number | 3157-VBFZ-3590-S+-ND |
Manufacturer | |
Manufacturer Product Number | VBFZ-3590-S+ |
Description | RF FILT BAND PASS 3.59GHZ INLINE |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3.59GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1.3GHz Bandwidth 2.4dB Inline, SMA Connection, F and M |
Datasheet | Datasheet |
Category | Bandwidth 1.3GHz |
Manufacturer Mini-Circuits | Filter Type Band Pass |
Series | Insertion Loss 2.4dB |
Packaging Box | Mounting Type Free Hanging (In-Line) |
Part Status Active | Package / Case Inline, SMA Connection, F and M |
Frequency 3.59GHz Center | Size / Dimension 0.410" Dia x 0.410" L (10.41mm x 10.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 364,03000 Kč | 1 364,03 Kč |
| 10 | 1 347,31600 Kč | 13 473,16 Kč |
| 25 | 1 329,93760 Kč | 33 248,44 Kč |
| 50 | 1 312,79920 Kč | 65 639,96 Kč |
| 100 | 1 295,66900 Kč | 129 566,90 Kč |
| Unit Price without VAT: | 1 364,03000 Kč |
|---|---|
| Unit Price with VAT: | 1 650,47630 Kč |








