SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Cinch Connectivity Johnson 5G Connectors and Adapters | Digi-Key Daily

142-0711-471

DigiKey Part Number
J10606-ND
Manufacturer
Manufacturer Product Number
142-0711-471
Description
JACK ASSEMBLY,FRONT MOUNT BULKHE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Gold
Packaging
Bulk
Center Contact Material
Beryllium Copper
Part Status
Active
Includes
2 pcs - 1 Connector, 1 Nut
Connector Style
Body Material
Brass
Connector Type
Jack, Female Socket
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Panel Mount
Voltage Rating
335 V
Mounting Feature
Bulkhead - Front Side Nut
Mating Cycles
500
Fastening Type
Threaded
Base Product Number
Frequency - Max
18 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 270
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1283,47000 Kč283,47 Kč
10240,99400 Kč2 409,94 Kč
25225,88800 Kč5 647,20 Kč
50215,10360 Kč10 755,18 Kč
100204,83760 Kč20 483,76 Kč
250192,02168 Kč48 005,42 Kč
500182,86612 Kč91 433,06 Kč
1 000174,14922 Kč174 149,22 Kč
Manufacturers Standard Package
Unit Price without VAT:283,47000 Kč
Unit Price with VAT:342,99870 Kč