
VBFZ-4000-S+ | |
|---|---|
DigiKey Part Number | 3157-VBFZ-4000-S+-ND |
Manufacturer | |
Manufacturer Product Number | VBFZ-4000-S+ |
Description | RF FILTER BAND PASS 4GHZ SMA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1GHz Bandwidth 1.29dB SMA In line Module |
Datasheet | Datasheet |
Category | Bandwidth 1GHz |
Manufacturer Mini-Circuits | Filter Type Band Pass |
Series | Insertion Loss 1.29dB |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Package / Case SMA In line Module |
Frequency 4GHz Center | Size / Dimension 0.410" Dia x 1.910" L (10.41mm x 48.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 364,03000 Kč | 1 364,03 Kč |
| 10 | 1 347,31600 Kč | 13 473,16 Kč |
| 25 | 1 329,93760 Kč | 33 248,44 Kč |
| 50 | 1 312,79920 Kč | 65 639,96 Kč |
| 100 | 1 295,66900 Kč | 129 566,90 Kč |
| Unit Price without VAT: | 1 364,03000 Kč |
|---|---|
| Unit Price with VAT: | 1 650,47630 Kč |





