
VBF-7331+ | |
|---|---|
DigiKey Part Number | 3157-VBF-7331+-ND |
Manufacturer | |
Manufacturer Product Number | VBF-7331+ |
Description | RF FILTER BAND PASS 7.35GHZ SMA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7.35GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1GHz Bandwidth 1.4dB SMA In line Module |
Datasheet | Datasheet |
Category | Bandwidth 1GHz |
Manufacturer Mini-Circuits | Filter Type Band Pass |
Series | Insertion Loss 1.4dB |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Package / Case SMA In line Module |
Frequency 7.35GHz Center | Size / Dimension 0.410" Dia x 1.430" L (10.41mm x 36.32mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 193,32000 Kč | 1 193,32 Kč |
| 10 | 1 159,09000 Kč | 11 590,90 Kč |
| 25 | 1 125,08120 Kč | 28 127,03 Kč |
| 50 | 1 091,37100 Kč | 54 568,55 Kč |
| Unit Price without VAT: | 1 193,32000 Kč |
|---|---|
| Unit Price with VAT: | 1 443,91720 Kč |




