



LPF.12.01 | |
|---|---|
DigiKey Part Number | 931-1468-ND |
Manufacturer | |
Manufacturer Product Number | LPF.12.01 |
Description | RF FILTER LOW PASS 1.2GHZ INLINE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.2GHz Frequency Low Pass RF Filter (Radio Frequency) 1.1GHz Bandwidth 1.1dB Inline, SMA Connection, F and M |
Datasheet | Datasheet |
Category | Filter Type Low Pass |
Manufacturer Taoglas Limited | Ripple 1dB |
Series | Insertion Loss 1.1dB |
Packaging Tray | Mounting Type Free Hanging (In-Line) |
Part Status Active | Package / Case Inline, SMA Connection, F and M |
Frequency 1.2GHz | Size / Dimension 0.394" Dia x 1.535" L (10.00mm x 39.00mm) |
Bandwidth 1.1GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 660,81000 Kč | 660,81 Kč |
| 10 | 539,31300 Kč | 5 393,13 Kč |
| 25 | 497,42600 Kč | 12 435,65 Kč |
| 50 | 467,89420 Kč | 23 394,71 Kč |
| 100 | 440,08870 Kč | 44 008,87 Kč |
| 300 | 403,16160 Kč | 120 948,48 Kč |
| Unit Price without VAT: | 660,81000 Kč |
|---|---|
| Unit Price with VAT: | 799,58010 Kč |




