New at DigiKey
PMA3-5153+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMA3-10203+

DigiKey Part Number
3157-PMA3-10203+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PMA3-10203+
Description
SMT LOW NOISE AMPLIFIER, 12.5-20
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Radar 12.5GHz ~ 20GHz 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
12.5GHz ~ 20GHz
P1dB
16.4dBm
Gain
18.8dB
Noise Figure
2.1dB
RF Type
Radar
Voltage - Supply
4.75V ~ 5.25V
Current - Supply
56mA
Test Frequency
18GHz
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100539,70950 Kč53 970,95 Kč
200517,10475 Kč103 420,95 Kč
Manufacturers Standard Package
Unit Price without VAT:539,70950 Kč
Unit Price with VAT:653,04850 Kč