
MAMX-011054-TR0100 | |
|---|---|
DigiKey Part Number | 1465-1831-2-ND - Tape & Reel (TR) 1465-1831-1-ND - Cut Tape (CT) 1465-1831-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAMX-011054-TR0100 |
Description | MIXER 18-46 GHZ 12-AQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Radar 18GHz ~ 46GHz 12-AQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAMX-011054-TR0100 Models |
Category | Number of Mixers 1 |
Manufacturer MACOM Technology Solutions | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 12-LFQFN Exposed Pad |
Part Status Active | Supplier Device Package 12-AQFN (3x3) |
RF Type Radar | Base Product Number |
Frequency 18GHz ~ 46GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 843,97000 Kč | 2 843,97 Kč |
| 10 | 2 400,07100 Kč | 24 000,71 Kč |
| 25 | 2 350,72600 Kč | 58 768,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2 167,41780 Kč | 216 741,78 Kč |
| Unit Price without VAT: | 2 843,97000 Kč |
|---|---|
| Unit Price with VAT: | 3 441,20370 Kč |





