


MTX2-143+ | |
|---|---|
DigiKey Part Number | 3157-MTX2-143+TR-ND - Tape & Reel (TR) 3157-MTX2-143+CT-ND - Cut Tape (CT) 3157-MTX2-143+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MTX2-143+ |
Description | BALUN 5.5GHZ ~ 13.5GHZ 1:2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Balun 5.5GHz ~ 13.5GHz 1:2 12-VQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MTX2-143+ Models |
Category | Phase Difference 8° |
Manufacturer Mini-Circuits | Insertion Loss (Max) 2.5dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss (Min) 7.87dB |
Part Status Active | Package / Case 12-VQFN Exposed Pad |
Frequency Range 5.5GHz ~ 13.5GHz | Mounting Type Surface Mount |
Impedance - Unbalanced/Balanced 1:2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 337,86000 Kč | 337,86 Kč |
| 20 | 78,71100 Kč | 1 574,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 67,02583 Kč | 67 025,83 Kč |
| Unit Price without VAT: | 337,86000 Kč |
|---|---|
| Unit Price with VAT: | 408,81060 Kč |











