


1211-66138 | |
|---|---|
DigiKey Part Number | 1211-66138-ND |
Manufacturer | |
Manufacturer Product Number | 1211-66138 |
Description | CONN SMP PLUG STR 50OHM EDGEMNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1211-66138 Models |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Series | Features Limited Detent |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Board Edge, Cutout; Surface Mount | Base Product Number |
Fastening Type Snap-On |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734066182 | Molex | 59 | 900-0734066182-ND | 208,35000 Kč | Parametric Equivalent |
| 0734153590 | Molex | 13 | WM17629-ND | 126,80000 Kč | Parametric Equivalent |
| 0734153591 | Molex | 4 998 | WM9363-ND | 144,11000 Kč | Parametric Equivalent |
| 0734153593 | Molex | 1 131 | WM9479-ND | 100,31000 Kč | Parametric Equivalent |
| 0734153595 | Molex | 232 | WM9531-ND | 166,01000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 927,44000 Kč | 927,44 Kč |
| 10 | 788,31700 Kč | 7 883,17 Kč |
| 25 | 738,97720 Kč | 18 474,43 Kč |
| 50 | 703,73540 Kč | 35 186,77 Kč |
| 100 | 670,17480 Kč | 67 017,48 Kč |
| 300 | 620,25717 Kč | 186 077,15 Kč |
| Unit Price without VAT: | 927,44000 Kč |
|---|---|
| Unit Price with VAT: | 1 122,20240 Kč |






