
MSWA-2-20+ | |
|---|---|
DigiKey Part Number | 3157-MSWA-2-20+TR-ND - Tape & Reel (TR) 3157-MSWA-2-20+CT-ND - Cut Tape (CT) 3157-MSWA-2-20+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSWA-2-20+ |
Description | IC RF SWITCH SPDT 2GHZ |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Cellular, PCN SPDT 50Ohm |
Datasheet | Datasheet |
EDA/CAD Models | MSWA-2-20+ Models |
Category | Isolation 30dB |
Manufacturer Mini-Circuits | Insertion Loss 1.2dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Frequency 2GHz |
Part Status Active | P1dB 29dBm |
RF Type Cellular, PCN | Impedance 50Ohm |
Topology Absorptive | Operating Temperature -40°C ~ 85°C |
Circuit SPDT | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Frequency Range 0Hz ~ 2GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 396,86000 Kč | 396,86 Kč |
| 20 | 216,69950 Kč | 4 333,99 Kč |
| 50 | 213,67560 Kč | 10 683,78 Kč |
| 100 | 204,96990 Kč | 20 496,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 174,61958 Kč | 174 619,58 Kč |
| Unit Price without VAT: | 396,86000 Kč |
|---|---|
| Unit Price with VAT: | 480,20060 Kč |









