


OP213FPZ | |
|---|---|
DigiKey Part Number | 505-OP213FPZ-ND |
Manufacturer | |
Manufacturer Product Number | OP213FPZ |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | OP213FPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.2V/µs | |
Gain Bandwidth Product | 3.4 MHz | |
Current - Input Bias | 600 nA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | - | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 286,62000 Kč | 286,62 Kč |
| 10 | 225,89600 Kč | 2 258,96 Kč |
| 50 | 201,58920 Kč | 10 079,46 Kč |
| 100 | 194,06560 Kč | 19 406,56 Kč |
| 250 | 186,12208 Kč | 46 530,52 Kč |
| 500 | 181,33368 Kč | 90 666,84 Kč |
| 1 000 | 177,39278 Kč | 177 392,78 Kč |
| Unit Price without VAT: | 286,62000 Kč |
|---|---|
| Unit Price with VAT: | 346,81020 Kč |











