
MAX516AEWG+ | |
|---|---|
DigiKey Part Number | MAX516AEWG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX516AEWG+ |
Description | IC COMPARATOR 4 GEN PUR 24SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, TTL 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX516AEWG+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | CMOS, TTL | |
Voltage - Supply, Single/Dual (±) | 4.75V ~ 16.5V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | 0.3µA @ 16.5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 10mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 1.5µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 472,66000 Kč | 472,66 Kč |
| 10 | 378,27900 Kč | 3 782,79 Kč |
| 30 | 350,68767 Kč | 10 520,63 Kč |
| 120 | 326,07267 Kč | 39 128,72 Kč |
| 270 | 315,54085 Kč | 85 196,03 Kč |
| 510 | 308,80565 Kč | 157 490,88 Kč |
| Unit Price without VAT: | 472,66000 Kč |
|---|---|
| Unit Price with VAT: | 571,91860 Kč |




