
OP484FPZ | |
|---|---|
DigiKey Part Number | 505-OP484FPZ-ND |
Manufacturer | |
Manufacturer Product Number | OP484FPZ |
Description | IC OPAMP GP 4 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | OP484FPZ Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Output / Channel 10 mA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Through Hole |
Output Type Rail-to-Rail | Package / Case 14-DIP (0.300", 7.62mm) |
Slew Rate 4V/µs | Supplier Device Package 14-PDIP |
Gain Bandwidth Product 4.25 MHz | Base Product Number |
Current - Input Bias 80 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4084-4ARUZ | Analog Devices Inc. | 2 278 | 505-ADA4084-4ARUZ-ND | 299,01000 Kč | Similar |
| LT1496IN#PBF | Analog Devices Inc. | 194 | 505-LT1496IN#PBF-ND | 297,75000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 421,64000 Kč | 421,64 Kč |
| 10 | 336,24100 Kč | 3 362,41 Kč |
| 25 | 314,89440 Kč | 7 872,36 Kč |
| 100 | 291,44380 Kč | 29 144,38 Kč |
| 250 | 280,26620 Kč | 70 066,55 Kč |
| 500 | 273,52876 Kč | 136 764,38 Kč |
| Unit Price without VAT: | 421,64000 Kč |
|---|---|
| Unit Price with VAT: | 510,18440 Kč |





