Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-PDIP
14 PDIP Pins

LT1496IN#PBF

DigiKey Part Number
505-LT1496IN#PBF-ND
Manufacturer
Manufacturer Product Number
LT1496IN#PBF
Description
IC OPAMP GP 4 CIRCUIT 14DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1496IN#PBF Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
200 µV
Mfr
Current - Supply
1µA (x4 Channels)
Series
Current - Output / Channel
1.5 mA
Packaging
Tube
Voltage - Supply Span (Min)
2.2 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
4
Mounting Type
Through Hole
Output Type
Rail-to-Rail
Package / Case
14-DIP (0.300", 7.62mm)
Slew Rate
0.001V/µs
Supplier Device Package
14-PDIP
Gain Bandwidth Product
2.7 kHz
Base Product Number
Current - Input Bias
250 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 194
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1297,75000 Kč297,75 Kč
10234,77900 Kč2 347,79 Kč
25219,04280 Kč5 476,07 Kč
100201,74880 Kč20 174,88 Kč
250193,50244 Kč48 375,61 Kč
500188,53348 Kč94 266,74 Kč
1 000184,44286 Kč184 442,86 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:297,75000 Kč
Unit Price with VAT:360,27750 Kč