4 Circuit IC Switch 1:1 80Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Circuit IC Switch 1:1 80Ohm 16-SOIC
16 SOIC

HI9P0201-5Z

DigiKey Part Number
HI9P0201-5Z-ND
Manufacturer
Manufacturer Product Number
HI9P0201-5Z
Description
IC SWITCH SPST-NCX4 80OHM 16SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 80Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
HI9P0201-5Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
80Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
-
Voltage - Supply, Dual (V±)
±15V
Switch Time (Ton, Toff) (Max)
185ns, 220ns (Typ)
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
5.5pF, 5.5pF
Current - Leakage (IS(off)) (Max)
50nA
Crosstalk
-
Operating Temperature
0°C ~ 75°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 834
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1304,26000 Kč304,26 Kč
10233,14100 Kč2 331,41 Kč
25215,96040 Kč5 399,01 Kč
100197,32870 Kč19 732,87 Kč
250188,53768 Kč47 134,42 Kč
960179,17769 Kč172 010,58 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:304,26000 Kč
Unit Price with VAT:368,15460 Kč