
CBP-1260C+ | |
|---|---|
DigiKey Part Number | 3157-CBP-1260C+-ND |
Manufacturer | |
Manufacturer Product Number | CBP-1260C+ |
Description | RF FILTER BANDPASS 1.26GHZ 13SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.26GHz Center Frequency Band Pass RF Filter (Radio Frequency) 120MHz Bandwidth 2dB 13-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Frequency | 1.26GHz Center | |
Bandwidth | 120MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2dB | |
Mounting Type | Surface Mount | |
Package / Case | 13-SMD Module | |
Size / Dimension | 0.750" L x 0.750" W (19.05mm x 19.05mm) | |
Height (Max) | 0.225" (5.71mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 985,56000 Kč | 985,56 Kč |
| 10 | 952,72300 Kč | 9 527,23 Kč |
| 25 | 913,04800 Kč | 22 826,20 Kč |
| Unit Price without VAT: | 985,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 192,52760 Kč |











