



V8P8-M3/86A | |
|---|---|
DigiKey Part Number | 112-V8P8-M3/86ATR-ND - Tape & Reel (TR) 112-V8P8-M3/86ACT-ND - Cut Tape (CT) 112-V8P8-M3/86ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V8P8-M3/86A |
Description | DIODE SCHOTTKY 80V 4A TO277A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 4A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 660 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 700 µA @ 80 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,05000 Kč | 21,05 Kč |
| 10 | 13,15600 Kč | 131,56 Kč |
| 100 | 8,58210 Kč | 858,21 Kč |
| 500 | 6,61434 Kč | 3 307,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 5,65684 Kč | 8 485,26 Kč |
| 3 000 | 5,17444 Kč | 15 523,32 Kč |
| 4 500 | 4,92865 Kč | 22 178,92 Kč |
| 7 500 | 4,65241 Kč | 34 893,07 Kč |
| 10 500 | 4,48886 Kč | 47 133,03 Kč |
| 15 000 | 4,32987 Kč | 64 948,05 Kč |
| 37 500 | 4,22842 Kč | 158 565,75 Kč |
| Unit Price without VAT: | 21,05000 Kč |
|---|---|
| Unit Price with VAT: | 25,47050 Kč |











