
QPC6014TR7 | |
|---|---|
DigiKey Part Number | 2312-QPC6014TR7TR-ND - Tape & Reel (TR) 2312-QPC6014TR7CT-ND - Cut Tape (CT) 2312-QPC6014TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPC6014TR7 |
Description | 5-6000MHZ ABSORPTIVE SPST SWITCH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 3G, Cellular, LTE SPST 50Ohm 8-DFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 3G, Cellular, LTE | |
Topology | Absorptive | |
Circuit | SPST | |
Frequency Range | 5MHz ~ 6GHz | |
Isolation | 43dB | |
Insertion Loss | 1.05dB | |
Test Frequency | 4GHz | |
P1dB | 36dBm | |
IIP3 | 58dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,49000 Kč | 73,49 Kč |
| 25 | 57,74440 Kč | 1 443,61 Kč |
| 100 | 45,56570 Kč | 4 556,57 Kč |
| 250 | 37,58644 Kč | 9 396,61 Kč |
| 500 | 31,70698 Kč | 15 853,49 Kč |
| 1 000 | 28,91425 Kč | 28 914,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 24,77781 Kč | 61 944,52 Kč |
| 5 000 | 23,62275 Kč | 118 113,75 Kč |
| Unit Price without VAT: | 73,49000 Kč |
|---|---|
| Unit Price with VAT: | 88,92290 Kč |











