RF Directional Coupler Cellular, PCN, PCS 800MHz ~ 2.5GHz 10.1 ± 2dB 50W 10-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BDCA-10-25+

DigiKey Part Number
3157-BDCA-10-25+TR-ND - Tape & Reel (TR)
3157-BDCA-10-25+CT-ND - Cut Tape (CT)
3157-BDCA-10-25+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BDCA-10-25+
Description
SMT BI-DIR COUP, 800 - 2500 MHZ
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Directional Coupler Cellular, PCN, PCS 800MHz ~ 2.5GHz 10.1 ± 2dB 50W 10-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
800MHz ~ 2.5GHz
Manufacturer
Mini-Circuits
Coupling Factor
10.1 ± 2dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Cellular, PCN, PCS
Part Status
Active
Power - Max
50W
Coupler Type
Standard
Package / Case
10-SMD, Flat Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 185
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1366,42000 Kč366,42 Kč
10199,06100 Kč1 990,61 Kč
50182,68260 Kč9 134,13 Kč
100165,54820 Kč16 554,82 Kč
200151,68955 Kč30 337,91 Kč
500134,93314 Kč67 466,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000120,94869 Kč120 948,69 Kč
Manufacturers Standard Package
Unit Price without VAT:366,42000 Kč
Unit Price with VAT:443,36820 Kč