RF Balun 5MHz ~ 1.2GHz 1:2 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MABA-007681-CT2010

DigiKey Part Number
1465-1304-2-ND - Tape & Reel (TR)
1465-1304-1-ND - Cut Tape (CT)
1465-1304-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MABA-007681-CT2010
Description
BALUN 5MHZ-1.2GHZ 1:2 4SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Balun 5MHz ~ 1.2GHz 1:2 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance - Unbalanced/Balanced
1:2
Manufacturer
MACOM Technology Solutions
Insertion Loss (Max)
2.2dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
4-SMD, No Lead
Part Status
Active
Mounting Type
Surface Mount
Frequency Range
5MHz ~ 1.2GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 707
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
169,08000 Kč69,08 Kč
1062,51100 Kč625,11 Kč
2560,02080 Kč1 500,52 Kč
5058,18960 Kč2 909,48 Kč
10056,40480 Kč5 640,48 Kč
25054,11268 Kč13 528,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
90051,04053 Kč45 936,48 Kč
1 80049,44049 Kč88 992,88 Kč
2 70048,52521 Kč131 018,07 Kč
Manufacturers Standard Package
Unit Price without VAT:69,08000 Kč
Unit Price with VAT:83,58680 Kč