
ADRF6821ACPZ | |
|---|---|
DigiKey Part Number | ADRF6821ACPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADRF6821ACPZ |
Description | RF DEMOD IC 450MZ-2.8GHZ 56LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Demodulator IC 450MHz ~ 2.8GHz 56-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADRF6821ACPZ Models |
Category | Gain 12dB |
Manufacturer Analog Devices Inc. | Noise Figure 14dB |
Packaging Tray | Voltage - Supply 3.3V |
Part Status Active | Mounting Type Surface Mount |
Function Demodulator, Receiver | Package / Case 56-WFQFN Exposed Pad, CSP |
LO Frequency 450MHz ~ 2.8GHz | Supplier Device Package 56-LFCSP-WQ (8x8) |
RF Frequency 450MHz ~ 2.8GHz | Base Product Number |
P1dB 12dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 971,37000 Kč | 971,37 Kč |
| 23 | 754,65913 Kč | 17 357,16 Kč |
| 46 | 727,49848 Kč | 33 464,93 Kč |
| 115 | 698,82991 Kč | 80 365,44 Kč |
| 253 | 679,42059 Kč | 171 893,41 Kč |
| Unit Price without VAT: | 971,37000 Kč |
|---|---|
| Unit Price with VAT: | 1 175,35770 Kč |







