



MAX2223ETI+ | |
|---|---|
DigiKey Part Number | 505-MAX2223ETI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX2223ETI+ |
Description | COMPLETE DIRECT-CONVERSION L-BAN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Tuner General Purpose 925MHz ~ 2.175GHz Direct Conversion 28-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX2223ETI+ Models |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc./Maxim Integrated | Secondary Attributes Direct Conversion |
Series | Mounting Type Surface Mount |
Packaging Tube | Package / Case 28-WFQFN Exposed Pad |
Part Status Active | Supplier Device Package 28-TQFN (5x5) |
Function Tuner | Base Product Number |
Frequency 925MHz ~ 2.175GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 294,81000 Kč | 294,81 Kč |
| 10 | 256,47000 Kč | 2 564,70 Kč |
| 60 | 231,31750 Kč | 13 879,05 Kč |
| 120 | 222,57183 Kč | 26 708,62 Kč |
| 300 | 211,78303 Kč | 63 534,91 Kč |
| 540 | 205,30094 Kč | 110 862,51 Kč |
| 1 020 | 198,64890 Kč | 202 621,88 Kč |
| Unit Price without VAT: | 294,81000 Kč |
|---|---|
| Unit Price with VAT: | 356,72010 Kč |






