
855-22-010-10-003101 | |
---|---|
DigiKey Part Number | 54-855-22-010-10-003101-ND |
Manufacturer | |
Manufacturer Product Number | 855-22-010-10-003101 |
Description | STD SPRING-LOADED CONNECTOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Spring Piston Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 10 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Through Hole, Solder Cup | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 499,92000 Kč | 499,92 Kč |
10 | 424,91100 Kč | 4 249,11 Kč |
25 | 398,29440 Kč | 9 957,36 Kč |
77 | 367,91455 Kč | 28 329,42 Kč |
154 | 350,36870 Kč | 53 956,78 Kč |
308 | 333,66549 Kč | 102 768,97 Kč |
539 | 320,76655 Kč | 172 893,17 Kč |
Unit Price without VAT: | 499,92000 Kč |
---|---|
Unit Price with VAT: | 604,90320 Kč |