
857-10-010-10-003000 | |
|---|---|
DigiKey Part Number | 54-857-10-010-10-003000-ND |
Manufacturer | |
Manufacturer Product Number | 857-10-010-10-003000 |
Description | .050" PITCH DOUBLE ROW SOLDERCUP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Spring Mating Target Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 10 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Through Hole, Solder Cup | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,14000 Kč | 107,14 Kč |
| 10 | 97,29300 Kč | 972,93 Kč |
| 25 | 92,14840 Kč | 2 303,71 Kč |
| 50 | 90,00980 Kč | 4 500,49 Kč |
| 100 | 85,72190 Kč | 8 572,19 Kč |
| 250 | 75,00704 Kč | 18 751,76 Kč |
| 500 | 72,86416 Kč | 36 432,08 Kč |
| 1 000 | 62,14865 Kč | 62 148,65 Kč |
| 2 500 | 57,86258 Kč | 144 656,45 Kč |
| Unit Price without VAT: | 107,14000 Kč |
|---|---|
| Unit Price with VAT: | 129,63940 Kč |


