
854-22-010-10-001101 | |
|---|---|
DigiKey Part Number | 854-22-010-10-001101-ND |
Manufacturer | |
Manufacturer Product Number | 854-22-010-10-001101 |
Description | CONN SPRING PISTON 10POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 854-22-010-10-001101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 10 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,39000 Kč | 224,39 Kč |
| 10 | 190,62900 Kč | 1 906,29 Kč |
| 33 | 175,22545 Kč | 5 782,44 Kč |
| 66 | 166,85955 Kč | 11 012,73 Kč |
| 132 | 158,89720 Kč | 20 974,43 Kč |
| 264 | 151,31761 Kč | 39 947,85 Kč |
| 528 | 144,10161 Kč | 76 085,65 Kč |
| 1 023 | 137,53901 Kč | 140 702,41 Kč |
| Unit Price without VAT: | 224,39000 Kč |
|---|---|
| Unit Price with VAT: | 271,51190 Kč |












