
MCP2200-I/MQ | |
|---|---|
DigiKey Part Number | MCP2200-I/MQ-ND |
Manufacturer | |
Manufacturer Product Number | MCP2200-I/MQ |
Description | IC USB TO UART 20QFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to UART USB 2.0 UART Interface 20-VQFN (5x5) |
EDA/CAD Models | MCP2200-I/MQ Models |
Category | Standards USB 2.0 |
Manufacturer Microchip Technology | Voltage - Supply 3V ~ 5.5V |
Packaging Tube | Current - Supply 13mA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Package / Case 20-VQFN Exposed Pad |
Protocol USB | Supplier Device Package 20-VQFN (5x5) |
Function Bridge, USB to UART | Base Product Number |
Interface UART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,02000 Kč | 59,02 Kč |
| 25 | 49,42760 Kč | 1 235,69 Kč |
| 100 | 44,63080 Kč | 4 463,08 Kč |
| Unit Price without VAT: | 59,02000 Kč |
|---|---|
| Unit Price with VAT: | 71,41420 Kč |








