
MCP2200T-I/MQ | |
|---|---|
DigiKey Part Number | 150-MCP2200T-I/MQTR-ND - Tape & Reel (TR) 150-MCP2200T-I/MQCT-ND - Cut Tape (CT) 150-MCP2200T-I/MQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP2200T-I/MQ |
Description | IC USB 2.0 - UART 20QFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to UART USB 2.0 UART Interface 20-VQFN (5x5) |
EDA/CAD Models | MCP2200T-I/MQ Models |
Category | Standards USB 2.0 |
Manufacturer Microchip Technology | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 13mA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Package / Case 20-VQFN Exposed Pad |
Protocol USB | Supplier Device Package 20-VQFN (5x5) |
Function Bridge, USB to UART | Base Product Number |
Interface UART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,42000 Kč | 59,42 Kč |
| 25 | 49,79880 Kč | 1 244,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 44,93585 Kč | 148 288,30 Kč |
| Unit Price without VAT: | 59,42000 Kč |
|---|---|
| Unit Price with VAT: | 71,89820 Kč |












