
ADM00276 | |
|---|---|
DigiKey Part Number | ADM00276-ND |
Manufacturer | |
Manufacturer Product Number | ADM00276 |
Description | EVAL BOARD FOR MCP2200 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCP2200 - USB 2.0 to UART Interface Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part MCP2200 |
Manufacturer Microchip Technology | Primary Attributes Isolated |
Packaging Bulk | Secondary Attributes Graphical User Interface (GUI) |
Part Status Active | Contents Board(s), Cable(s) |
Type Interface | Base Product Number |
Function USB 2.0 to UART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 141,59000 Kč | 2 141,59 Kč |
| Unit Price without VAT: | 2 141,59000 Kč |
|---|---|
| Unit Price with VAT: | 2 591,32390 Kč |





